Part Details for 1301350014 by Molex
Overview of 1301350014 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301350014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P9445
|
Newark | Angl Pwr Dist Bx 125V15A 25 W/Ogcm |Molex 1301350014 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$616.8400 | Buy Now |
DISTI #
1301350014-ND
|
DigiKey | ANGL PWR DIST BX 125V15A 25 Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Limited Supply - Call |
|
$805.1400 | Buy Now |
DISTI #
1301350014
|
Avnet Americas | Super-Safeway Angled GFCI Outlet Box F3 (3/4-inch) Cord Grip Body Including NEMA 5-15 GFCI and L5-15 Duplex Receptacles with Flip Lids and L5-15 Plug 7.62m Cord Length 12/3 SOOW Cord - Bulk (Alt: 1301350014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301350014
|
Mouser Electronics | Power Outlet Strips ANGL PWR DIST BX 125V15A 25 W/OGCM | 0 |
|
$715.6400 / $738.0200 | Order Now |
DISTI #
1301350014
|
Avnet Americas | Super-Safeway Angled GFCI Outlet Box F3 (3/4-inch) Cord Grip Body Including NEMA 5-15 GFCI and L5-15 Duplex Receptacles with Flip Lids and L5-15 Plug 7.62m Cord Length 12/3 SOOW Cord - Bulk (Alt: 1301350014) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |