Part Details for 1301305 by Essentra Components
Overview of 1301305 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC5552-ND
|
DigiKey | PUSH-IN RIVETS, BLACK, .276 IN H Min Qty: 1 Lead time: 9 Weeks Container: Bag |
2994 In Stock |
|
$0.4036 / $0.7800 | Buy Now |
DISTI #
144-1301305
|
Mouser Electronics | Screws & Fasteners Snap Rivet, Black, .276 in Hole RoHS: Compliant | 980 |
|
$0.3400 / $0.8900 | Buy Now |
DISTI #
71255167
|
RS | Snap Rivet, Black, .276 in Hole | Essentra Components 1301305 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3740 / $0.4070 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.3040 | Buy Now |
|
Onlinecomponents.com | Black Glass-Filled PBT - Acetal Snap-In Flush Top Push-In Rivet - Type 7 - Compatible Hole Diameter 7.0 mm (0.276 in) - Compatible Panel Thickness Range 1.5 - 2.5 mm (0.059 - 0.098 in) RoHS: Compliant | 0 |
|
$0.2976 / $0.4371 | Buy Now |