Part Details for 1301280132 by Molex
Overview of 1301280132 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301280132
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301280132-ND
|
DigiKey | 10-3 YELLOW SOOW CORD BOXEDIN250 Min Qty: 250 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4884 | Buy Now |
DISTI #
1301280132
|
Avnet Americas | Heavy Duty Stranded Cable Type SOW-SOW-A 10 AWG 3 Conductors 76.2m Yellow - Bulk (Alt: 1301280132) Min Qty: 250 Package Multiple: 250 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301280132
|
Mouser Electronics | Electrical Enclosures 10-3 YELLOW SOOW CORD BOXEDIN250'COILS(8 | 0 |
|
$14.2900 / $18.0700 | Order Now |
DISTI #
MOL130128-0132
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130128-0132 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005802136
|
Sager | Electrical Enclosures 10-3 YELLOW SOOW CORD BOXEDIN250'COILS(8 | 0 |
|
Buy Now |