Part Details for 130128-0150 by Molex
Results Overview of 130128-0150 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-150 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-150 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 150ft | |
TN28F010-150-G | Rochester Electronics LLC | 28F010 - 128K X 8 Flash | |
TN28F020-150 | Rochester Electronics LLC | 28F020 - 256K X 8 Flash |
Price & Stock for 130128-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-130128-0150
|
Mouser Electronics | Electrical Enclosures Molex RoHS: Compliant | 9 |
|
$126.3200 / $144.8900 | Buy Now |
Part Details for 130128-0150
130128-0150 CAD Models
130128-0150 Part Data Attributes
|
130128-0150
Molex
Buy Now
|
Compare Parts:
130128-0150
Molex
Select a part to compare: |
Samacsys Manufacturer | Molex |