There are no models available for this part yet.
Overview of 1301260328 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301260328 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1301260328-ND
|
DigiKey | 5058 W/4 505SS-2 2BL 3POS Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,229.0700 | Buy Now | |
DISTI #
1301260328
|
Avnet Americas | Pendant Station with 4 Three Position Momentary and Emergency Stop Switch - Bulk (Alt: 1301260328) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301260328
|
Mouser Electronics | Switch Hardware 5058 W/(4)505SS-2(2)BL,3POS MOMEN, E-STP | 0 |
|
$1,609.8800 | Order Now | |
DISTI #
MOL130126-0328
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130126-0328 | Americas - 0 in Stock |
|
Buy Now |