There are no models available for this part yet.
Overview of 1301260190 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301260190 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P0676
|
Newark | 6-Pushbutton Pendant (30Mm) |Molex 1301260190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,009.3700 / $1,029.1000 | Buy Now | |
DISTI #
1301260190-ND
|
DigiKey | STATION 6-PUSHBUTTON 30MM Min Qty: 1 Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,204.5500 | Buy Now | |
DISTI #
1301260190
|
Avnet Americas | Super-Safeway Six Push Button Pendant Enclosure 30mm Opening - Bulk (Alt: 1301260190) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301260190
|
Mouser Electronics | Pushbutton Switches STATION 6-PUSHBUTTON 30MM RoHS: Compliant | 0 |
|
$869.9500 | Order Now | |
DISTI #
MOL130126-0190
|
Heilind Electronics | 6-PUSHBUTTON PENDANT (30MM) 4006 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
000000000003481909
|
Sager | Pushbutton Switches STATION 6-PUSHBUTTON 30MM | 0 |
|
Buy Now |