Part Details for 130126-0347 by Molex
Overview of 130126-0347 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 130126-0347
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32X3734
|
Newark | 4052 W/103002A01F120 Mini-Change & Grip |Molex 130126-0347 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$243.6900 / $285.5700 | Buy Now |
DISTI #
1301260347
|
Avnet Americas | Pendant Station 16 AWG 3 Conductors STOOW Cord 3 Pole Male Mini-Change - Bulk (Alt: 1301260347) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |