Part Details for 130126-0062 by Molex
Overview of 130126-0062 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XFL2006-222MEC | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 | |
XFL2006-223ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XFL2006-223MEB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Composite-Core, SMD, 0808, CHIP, 0808 |
Price & Stock for 130126-0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301260062
|
Avnet Americas | - Bulk (Alt: 1301260062) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-130126-0062
|
Mouser Electronics | Switch Hardware 5054-1 W/505B-RM & 505BLNK5054-A2-BL-SM RoHS: Not Compliant | 0 |
|
$637.8300 / $637.8400 | Order Now |
Part Details for 130126-0062
130126-0062 CAD Models
130126-0062 Part Data Attributes
|
130126-0062
Molex
Buy Now
|
Compare Parts:
130126-0062
Molex
|
Samacsys Manufacturer | Molex |