Part Details for 1301210058 by Molex
Overview of 1301210058 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301210058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P1405
|
Newark | Cable Connector Assy |Molex 1301210058 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$218.5400 / $227.9800 | Buy Now |
DISTI #
1301210058-ND
|
DigiKey | CABLE GLAND PG42 PVC Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1 In Stock |
|
$122.6750 / $164.0700 | Buy Now |
DISTI #
1301210058
|
Avnet Americas | CABLE CONNECTOR ASSY - Bulk (Alt: 1301210058) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301210058
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips CABLE ECTOR PG-42 4AWG | 0 |
|
$259.1000 | Order Now |
DISTI #
MOL130121-0058
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130121-0058 | Americas - 0 in Stock |
|
Buy Now |