There are no models available for this part yet.
Overview of 1301150089 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301150089 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32139293
|
Verical | AEROBAR JOINT CLAMP WITH GALVANIZED STEEL FOR CORROSION PROTECTION, LENGTH Min Qty: 5 Package Multiple: 1 | Americas - 44 |
|
$13.1400 / $13.8000 | Buy Now | |
DISTI #
1301150089-MOL
|
TME | 1301150089 Min Qty: 3 | 44 |
|
$14.6180 / $14.6183 | Buy Now | |
DISTI #
1301150089
|
IBS Electronics | AeroBar Joint Clamp with Galvanized Steel for Corrosion Protection, Length 100.08mm (3.940", ) Min Qty: 57 Package Multiple: 1 | 44 |
|
$15.2100 | Buy Now | |
DISTI #
C1S516500994393
|
Chip1Stop | AEROBAR JOINT CLAMP WITH GALVANIZED STEEL FOR CORROSION PROTECTION, LENGTH | 44 |
|
$17.0000 / $17.9000 | Buy Now | |
DISTI #
10207743
|
TestEquity LLC | Molex 1301150089 AeroBar Joint Clamp with Galvanized Steel for Corrosion Protection, Length 100.08mm (3.940") | 44 |
|
$15.6000 | Buy Now |
CAD Models for 1301150089 by Molex
Part Data Attributes for 1301150089 by Molex
1301150089
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
1301150089MolexVS
-