Part Details for 1301120171 by Molex
Overview of 1301120171 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P0610
|
Newark | Clear Poly Guard- Largeneck |Molex 1301120171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$37.9900 / $46.1200 | Buy Now |
DISTI #
1301120171-ND
|
DigiKey | CLEAR POLY GUARD- LARGENECK Min Qty: 1 Lead time: 27 Weeks Container: Bag |
10 In Stock |
|
$38.7536 / $43.9200 | Buy Now |
DISTI #
2266-1301120171-ND
|
DigiKey | CLEAR POLY GUARD- LARGENECK Min Qty: 1 Lead time: 27 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$28.5300 / $29.7000 | Buy Now |
DISTI #
1301120171
|
Avnet Americas | CLEAR POLY GUARD- LARGENECK - Bulk (Alt: 1301120171) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301120171
|
Mouser Electronics | Hearing & Vision Aids CLEAR POLY GUARD- LARGENECK RoHS: Compliant | 49 |
|
$38.7500 / $43.6700 | Buy Now |
DISTI #
MOL130112-0171
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130112-0171 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16849027
|
Verical | Lighting Accessories, Clear Poly Guard - Large Neck Min Qty: 3 Package Multiple: 1 | Americas - 8 |
|
$25.7500 / $26.2800 | Buy Now |
DISTI #
Molex 1301120171
|
PEI Genesis | Hearing & Vision Aids | 8 |
|
Buy Now | |
DISTI #
10207725
|
TestEquity LLC | Molex 1301120171 Clear Poly Guard - Large Neck | 8 |
|
$29.7100 | Buy Now |