Part Details for 1301120141 by Molex
Overview of 1301120141 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301120141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7254
|
Newark | Wrk Ctr Cart Wheels 20 Cord |Molex 1301120141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,338.7400 | Buy Now |
DISTI #
1301120141-ND
|
DigiKey | WRK CTR CART WHEELS 20' CORD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,345.4800 | Buy Now |
DISTI #
1301120141
|
Avnet Americas | Tubelite WorkCenter with 20A Single Phase Outlet Box 12/3 SOOW Cord Length 6.10m 4 Wheels - Bulk (Alt: 1301120141) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005801762
|
Sager | LED Lighting Fixture Accessories WRK CTR CART WHEELS 20' CORD | 0 |
|
Buy Now |