Part Details for 1301110031 by Molex
Overview of 1301110031 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301110031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2232
|
Newark | Stringlight 50 12-3 Sjt 5Socketgroundri |Molex 1301110031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$374.3500 / $415.9000 | Buy Now |
DISTI #
2266-5003-ND
|
DigiKey | Hearing & Vision Aids STRINGLIGH Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$303.7400 | Buy Now |
DISTI #
1301110031-ND
|
DigiKey | STRGLGHT 50'12-3 SJT 5SKTGRNDRI Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$475.2100 | Buy Now |
DISTI #
1301110031
|
Avnet Americas | Safety Yellow Molded Stringlight 200W 12/3 SJTW with 2.43m Lead 5 Sockets Full Ground Ring Overall Length 15.24m - Bulk (Alt: 1301110031) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301110031
|
Mouser Electronics | Hearing & Vision Aids STRINGLIGHT 50' 12-3 SJT 5SOCKETGROUNDRI | 0 |
|
$365.9300 / $392.0600 | Order Now |
DISTI #
MOL130111-0031
|
Heilind Electronics | STRINGLIGHT 50' 12-3 SJT 5SOCK 5003 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207680
|
TestEquity LLC | Molex 1301110031 Safety Yellow Molded Stringlight, 200W, 12/3 SJTW with 2.43m Lead, 5 Sockets, Full Ground Ring, Overall Length 15.24m (50.0 ft.) | 1 |
|
$303.8100 | Buy Now |