Part Details for 1301080173 by Molex
Overview of 1301080173 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080173
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6515
|
Newark | Hand Lamp 13W 120V 60Hz 5016-3Cordw/Swi |Molex 1301080173 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$580.3100 | Buy Now |
DISTI #
1301080173-ND
|
DigiKey | HNDLMP 13W120V60HZ 50'16-3CD W/S Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$828.4600 | Buy Now |
DISTI #
1301080173
|
Avnet Americas | Watertite Wet Location 13W Handheld Fluorescent Lamp with Switch Type 16/3 SJTOOW Cord 15.24m - Bulk (Alt: 1301080173) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080173
|
Mouser Electronics | LED Lighting Fixtures HAND LAMP 13W 120V 60HZ 50'16-3CORDW/SWI | 0 |
|
$547.0500 | Order Now |
DISTI #
MOL130108-0173
|
Heilind Electronics | HAND LAMP 13W 120V 60HZ 50'16- 1913SB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207654
|
TestEquity LLC | Molex 1301080173 Watertite Wet Location 13W Fluorescent Hand Lamp with Switch, Cord Type 16/3 SJTOOW, Cord Length 15.24m (50.0 ft.) | 0 |
|
$508.4700 | Buy Now |