Part Details for 1301080133 by Molex
Overview of 1301080133 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301080133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3870
|
Newark | Hand Lamp 1086-3 (Head Only) Ballast&swi |Molex 1301080133 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$237.9900 / $246.8400 | Buy Now |
DISTI #
WM5591-ND
|
DigiKey | HAND LAMP FLUORESNT IND 120V 13W Min Qty: 1 Lead time: 15 Weeks Container: Bag |
1 In Stock |
|
$183.8600 | Buy Now |
DISTI #
1301080133
|
Avnet Americas | Super-Safeway 13W Fluorescent Hand Lamp Ballast in Handle Only Cord Type 16/3 SOOW - Bulk (Alt: 1301080133) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301080133
|
Mouser Electronics | Hearing & Vision Aids REPLACEMNT HEAD ONLY BALLAST and SW | 0 |
|
$253.0300 / $280.1300 | Order Now |
DISTI #
10207639
|
TestEquity LLC | Molex 1301080133 Super-Safeway 13W Fluorescent Hand Lamp Ballast in Handle Only | 0 |
|
$210.0800 | Buy Now |
Part Details for 1301080133
1301080133 CAD Models
1301080133 Part Data Attributes
|
1301080133
Molex
Buy Now
|
Compare Parts:
1301080133
Molex
|
Samacsys Manufacturer | Molex |