Part Details for 130108-0307 by Molex
Overview of 130108-0307 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130108114345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
LPD5030-781MEC | Coilcraft Inc | General Purpose Inductor | |
XPL7030-701MLB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, SMD, ROHS COMPLIANT |
Price & Stock for 130108-0307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301080307
|
Avnet Americas | Industrial Duty LED Tube Light 40W Type 16/3 SOOW 1.22m Cord 0.61m Lamp - Bulk (Alt: 1301080307) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |