Part Details for 130108-0164 by Molex
Overview of 130108-0164 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86130108114345E1LF | Amphenol Communications Solutions | 8613 M LF CNR | |
R2A20164SA#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers | |
R2A20164NP#W5 | Renesas Electronics Corporation | 8-bit 4ch D/A Converter with Buffer Amplifiers |
Price & Stock for 130108-0164
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301080164
|
Avnet Americas | Super-Safeway Twin Tube 64W Fluorescent Work Light 16/3 SJOW Feed Thru 7.62m Cord - Bulk (Alt: 1301080164) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |