Part Details for 1301060167 by Molex
Overview of 1301060167 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301060167
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301060167-ND
|
DigiKey | STRNGLT 299' 12/3 45 150'LEAD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,156.9400 | Buy Now |
DISTI #
1301060167
|
Avnet Americas | Stringlight 91.1m 12 AWG 3 Conductors Cable Black - Bulk (Alt: 1301060167) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301060167
|
Mouser Electronics | Hearing & Vision Aids STRNGLT 299' #12/3BLK(45)150'LEAD 6'TAIL | 0 |
|
$8,270.7400 | Order Now |
DISTI #
MOL130106-0167
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130106-0167 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005801485
|
Sager | Hearing & Vision Aids STRNGLT 299' #12/3BLK(45)150'LEAD 6'TAIL | 0 |
|
Buy Now |