Part Details for 1301050064 by Molex
Overview of 1301050064 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6443
|
Newark | 12V 100W Lovolt Spot 50 |Molex 1301050064 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,926.7400 / $1,997.9400 | Buy Now |
DISTI #
1301050064-ND
|
DigiKey | 12V 100W LOVOLT SPOT 50 Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,445.8300 | Buy Now |
DISTI #
1301050064
|
Avnet Americas | - Bulk (Alt: 1301050064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050064
|
Mouser Electronics | Hearing & Vision Aids 12V 100W LOVOLT SPOT 50 | 0 |
|
$1,883.4300 | Order Now |
DISTI #
MOL130105-0064
|
Heilind Electronics | 12V 100W LOVOLT SPOT 50 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1301050064
|
IBS Electronics | 1301050064 - Molex 12V 100W LOVOLT SPOT 50, 1691-12B Min Qty: 1 Package Multiple: 1 | 0 |
|
$1,784.8400 | Buy Now |