Part Details for 1301050035 by Molex
Overview of 1301050035 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301050035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P6400
|
Newark | Lo-Volt Floodlight-12V |Molex 1301050035 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,553.2500 / $1,610.6700 | Buy Now |
DISTI #
2266-1612-ND
|
DigiKey | LO-VOLT FLOODLIGHT-12V Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$1,209.8500 | Buy Now |
DISTI #
1301050035-ND
|
DigiKey | LO-VOLT FLOODLIGHT-12V Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,496.6800 | Buy Now |
DISTI #
1301050035
|
Avnet Americas | Watertite Wet Location 35W 12V Flood Light with In-line Transformer Screw Release Guard 14/2 SOOW Overall Length 7.62m - Bulk (Alt: 1301050035) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301050035
|
Mouser Electronics | Hearing & Vision Aids LO-VOLT FLOODLIGHT-12V | 0 |
|
$1,424.0200 | Order Now |
DISTI #
MOL130105-0035
|
Heilind Electronics | LO-VOLT FLOODLIGHT-12V 1612 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
59858922
|
Verical | PAR36 Halogen Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$1,070.2900 | Buy Now |
DISTI #
1301050035-MOL
|
TME | 1301050035 | 1 |
|
Buy Now | |
DISTI #
000000000005801408
|
Sager | Hearing & Vision Aids LO-VOLT FLOODLIGHT-12V | 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$750.0000 / $1,153.8500 | Buy Now |
Part Details for 1301050035
1301050035 CAD Models
1301050035 Part Data Attributes
|
1301050035
Molex
Buy Now
|
Compare Parts:
1301050035
Molex
|
Samacsys Manufacturer | Molex |