Part Details for 130105-0041 (ALTERNATE: 1625-12A) by Woodhead Molex
Overview of 130105-0041 (ALTERNATE: 1625-12A) by Woodhead Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR12CS12LBT11#B00 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use | |
BCR12CS-12LBT2#BH0 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use | |
BCR12CS-12LBA1#BH0 | Renesas Electronics Corporation | 600V-12A-Triac Medium Power Use |
Price & Stock for 130105-0041 (ALTERNATE: 1625-12A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71970026
|
RS | Watertite Wet Location Incandescent Hand Lamp, 100W with LOVOLT In-line | Molex Woodhead/Brad 130105-0041 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,860.5300 | RFQ |