Part Details for 1301030065 by Molex
Overview of 1301030065 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301030065
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5909
|
Newark | Vaprotex Ptfe Lamp 2516-2Cord |Molex 1301030065 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$470.2500 / $522.4400 | Buy Now |
DISTI #
2266-1223-ND
|
DigiKey | Hearing & Vision Aids VAPROTX TE Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$381.5400 | Buy Now |
DISTI #
1301030065-ND
|
DigiKey | VPROTEX LAMP 25'16-2CORD Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$596.9400 | Buy Now |
DISTI #
1301030065
|
Avnet Americas | - Bulk (Alt: 1301030065) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301030065
|
Mouser Electronics | Hearing & Vision Aids VAPROTX TEFLON LAMP 25'16-2CORD RoHS: Compliant | 0 |
|
$459.6800 / $492.5000 | Order Now |
DISTI #
16848962
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$337.5300 | Buy Now |
DISTI #
Molex 1301030065
|
PEI Genesis | Hearing & Vision Aids | 1 |
|
Buy Now | |
DISTI #
10207563
|
TestEquity LLC | Molex 1301030065 Watertite Wet Location Incandescent Hand Lamp, 100W with TEFLON Globe, Cord Type 16/2 SOOW, 7.62m (25.0 ft.) Cord Length | 1 |
|
$381.6300 | Buy Now |