Part Details for 1301030061 by Molex
Overview of 1301030061 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301030061
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5898
|
Newark | 1207Ref W25Ft 16-3So 1447 |Molex 1301030061 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$499.7000 / $530.9800 | Buy Now |
DISTI #
1301030061-ND
|
DigiKey | 1207REF W25FT 16-3SO 1447 Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$578.2200 | Buy Now |
DISTI #
1301030061
|
Avnet Americas | Watertite Wet Location 100W Handheld Incandescent Lamp with Grounded Cast Aluminum Reflector Guard Cord Type 16/3 SOOW 7.62m Cord - Bulk (Alt: 1301030061) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301030061
|
Mouser Electronics | Hearing & Vision Aids 1207REF W25FT 16-3SO 1447 | 0 |
|
$500.5500 | Order Now |
DISTI #
000000000005801341
|
Sager | Hearing & Vision Aids 1207REF W25FT 16-3SO 1447 | 0 |
|
Buy Now | |
DISTI #
10207559
|
TestEquity LLC | Molex 1301030061 Watertite Wet Location Incandescent Hand Lamp, 100W with Grounded Cast Aluminum Reflector Guard, Cord Type 16/3 SOOW, 7.62m (25.0 ft.) Cord Length | 0 |
|
$437.3200 | Buy Now |