Part Details for 1301030027 by Molex
Overview of 1301030027 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301030027
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P5867
|
Newark | 1203 Ins/Grd |Molex 1301030027 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$315.3600 / $334.9700 | Buy Now |
DISTI #
2266-1203IGC-ND
|
DigiKey | Hearing & Vision Aids 1203 INS/G Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$294.9600 | Buy Now |
DISTI #
1301030027-ND
|
DigiKey | 1203 INS/GRD Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$449.6600 | Buy Now |
DISTI #
1301030027
|
Avnet Americas | Watertite Wet Location Handheld Incandescent Lamp Only 100W with Screw Release Grounded Vinyl Guard with Ground Clip - Bulk (Alt: 1301030027) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301030027
|
Mouser Electronics | Hearing & Vision Aids 1203 INS/GRD | 0 |
|
$297.2800 / $315.7700 | Order Now |
DISTI #
59857130
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$260.9400 | Buy Now |