There are no models available for this part yet.
Overview of 1301030016 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301030016 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P5857
|
Newark | 1203 W50Ft 16-3-So 1447 |Molex 1301030016 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$501.3600 / $557.0100 | Buy Now | |
DISTI #
2266-1203B163-ND
|
DigiKey | Hearing & Vision Aids HANDLAMP W Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$406.8000 | Buy Now | |
DISTI #
1301030016-ND
|
DigiKey | HAND LAMP INCAND WET 120V 50' Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1 In Stock |
|
$495.0130 / $530.3700 | Buy Now | |
DISTI #
1301030016
|
Avnet Americas | Watertite Wet Location Incandescent Hand Lamp 100W with Screw Release Grounded Guard 16/3 SOOW Cord Type 15.24m Cord Length Carton - Bulk (Alt: 1301030016) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301030016
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP W/50' W/RUBBER GUARD RoHS: Compliant | 0 |
|
$455.4600 / $527.4300 | Order Now | |
DISTI #
130103-0016
|
TTI | Hearing & Vision Aids WATERTITE WET INCDSCNT HND LMP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$424.3400 / $441.4800 | Buy Now | |
DISTI #
1301030016-MOL
|
TME | 1301030016 Min Qty: 1 | 11 |
|
$387.1833 / $420.1232 | Buy Now | |
DISTI #
000000000005801306
|
Sager | Hearing & Vision Aids HANDLAMP W/50' W/RUBBER GUARD | 0 |
|
Buy Now | ||
DISTI #
C1S516500993862
|
Chip1Stop | A21 Incandescent Lamp RoHS: Compliant | 11 |
|
$390.0000 / $423.0000 | Buy Now | |
DISTI #
C1S516503095958
|
Chip1Stop | A21 Incandescent Lamp RoHS: Compliant | 11 |
|
$395.0000 / $429.0000 | Buy Now |