Part Details for 1301020252 by Molex
Overview of 1301020252 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020252
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P7751
|
Newark | Pl Hd Lamp 100W Ce/Wr Sw Usingguard1156 |Molex 1301020252 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$198.6600 / $201.1600 | Buy Now |
DISTI #
2266-1301020252-ND
|
DigiKey | PL HD LMP 100W CE/WR SW GRD1156 Min Qty: 1 Lead time: 35 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$208.3600 | Buy Now |
DISTI #
1301020252-ND
|
DigiKey | PL HD LMP 100W CE/WR SW GRD1156 Min Qty: 1 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$325.9900 | Buy Now |
DISTI #
1301020252
|
Avnet Americas | 1301020252 - Bulk (Alt: 1301020252) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020252
|
Mouser Electronics | Hearing & Vision Aids PL HD LAMP 100W CE/WR SW USINGGUARD1156 | 0 |
|
$187.1700 | Order Now |
DISTI #
MOL130102-0252
|
Heilind Electronics | PL HD LAMP 100W CE/WR SW USING 271S | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
19174385
|
Verical | A21 Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$184.3300 | Buy Now |
DISTI #
1301020252
|
IBS Electronics | Safeway Phenolic Hand Lamp Only with 100W, Screw Release Guard with Reflector, with Switch Min Qty: 1 Package Multiple: 1 | 0 |
|
$171.5020 / $178.4240 | Buy Now |