There are no models available for this part yet.
Overview of 1301020246 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1301020246 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17P7738
|
Newark | Pl Handle W/Side Outlet |Molex 1301020246 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$168.7200 / $193.6900 | Buy Now | |
DISTI #
1301020246-ND
|
DigiKey | PL HANDLE W/SIDE OUTLET Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
1 In Stock |
|
$233.2112 / $258.2000 | Buy Now | |
DISTI #
1301020246
|
Avnet Americas | - Bulk (Alt: 1301020246) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1301020246
|
Mouser Electronics | Hearing & Vision Aids PL HANDLE W/SIDE OUTLET | 3 |
|
$230.8900 / $255.6200 | Buy Now | |
DISTI #
MOL130102-0246
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130102-0246 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
10207512
|
TestEquity LLC | Molex 1301020246 Safeway Phenolic Hand Lamp with Outlet | 0 |
|
$191.7100 | Buy Now |