Part Details for 1301020138 by Molex
Overview of 1301020138 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020138
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3899
|
Newark | Super Protx 100W Open End |Molex 1301020138 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$101.1500 / $104.6900 | Buy Now |
DISTI #
2266-110-ND
|
DigiKey | Hearing & Vision Aids SUPER PROT Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$87.3400 | Buy Now |
DISTI #
1301020138-ND
|
DigiKey | SUPER PROTX 100W OPEN END Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.1300 | Buy Now |
DISTI #
1301020138
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp with 100W Open End Guard - Bulk (Alt: 1301020138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020138
|
Mouser Electronics | Hearing & Vision Aids SUPER PROTX 100W OPEN END | 0 |
|
$110.2100 | Order Now |
DISTI #
16848941
|
Verical | A21 Incandescent Lamp Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$88.8400 | Buy Now |
DISTI #
1301020138
|
Avnet Americas | Super-Safeway Rubber Incandescent Hand Lamp with 100W Open End Guard - Bulk (Alt: 1301020138) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
10207453
|
TestEquity LLC | Molex 1301020138 Super-Safeway Rubber Hand Lamp with 100W Open End Guard | 1 |
|
$87.3600 | Buy Now |