Part Details for 1301020126 by Molex
Overview of 1301020126 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P3827
|
Newark | 103 W/Reflector |Molex 1301020126 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$140.5500 / $165.6300 | Buy Now |
DISTI #
1301020126-ND
|
DigiKey | 103 W/REFLECTOR Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.0600 | Buy Now |
DISTI #
1301020126
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard - Bulk (Alt: 1301020126) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020126
|
Mouser Electronics | Hearing & Vision Aids 103 W/REFLECTOR | 0 |
|
$132.4900 / $156.1400 | Order Now |
DISTI #
1301020126
|
IBS Electronics | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard Min Qty: 1 Package Multiple: 1 | 0 |
|
$125.5570 / $129.7620 | Buy Now |