Part Details for 1301020067 by Molex
Overview of 1301020067 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1927
|
Newark | 103 W 50Ft 16-3-So 1447 |Molex 1301020067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.0600 / $425.5800 | Buy Now |
DISTI #
1301020067-ND
|
DigiKey | HAND LAMP INCAND IND 240V 50' Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$486.2800 | Buy Now |
DISTI #
1301020067
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard 15.24m 16/3 SOOW - Bulk (Alt: 1301020067) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020067
|
Mouser Electronics | Hearing & Vision Aids 103 W 50FT 16-3-SO 1447 | 0 |
|
$374.4600 / $401.1900 | Order Now |