Part Details for 1301020053 by Molex
Overview of 1301020053 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1786
|
Newark | 102 W/Switch In Handle |Molex 1301020053 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.2400 / $166.4600 | Buy Now |
DISTI #
1301020053-ND
|
DigiKey | HAND LAMP INCANDESCENT IND 240V Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.4700 | Buy Now |
DISTI #
1301020053
|
Avnet Americas | Super-Safeway 100W Rubber Grip Handheld Incandescent Lamp Screw Release Guard with Switch in Handle Zinc Plated - Bulk (Alt: 1301020053) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020053
|
Mouser Electronics | Hearing & Vision Aids 102 W/SWITCH IN HANDLE | 0 |
|
$147.6700 / $169.5200 | Order Now |
DISTI #
000000000005801134
|
Sager | Hearing & Vision Aids 102 W/SWITCH IN HANDLE | 0 |
|
Buy Now |
Part Details for 1301020053
1301020053 CAD Models
1301020053 Part Data Attributes
|
1301020053
Molex
Buy Now
|
Compare Parts:
1301020053
Molex
|
Samacsys Manufacturer | Molex |