Part Details for 1301020048 by Molex
Overview of 1301020048 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301020048
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17P1782
|
Newark | Handlamp Super-P 100W Closedend |Molex 1301020048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$83.3100 / $123.3900 | Buy Now |
DISTI #
2266-102-ND
|
DigiKey | HANDLAMP SUPER-P 100W CLOSEDEND Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$83.8100 | Buy Now |
DISTI #
WM22239-ND
|
DigiKey | HAND LAMP INCAND IND 240V 100W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$131.1300 | Buy Now |
DISTI #
1301020048
|
Avnet Americas | HANDLAMP SUPER-P 100W CLOSEDEND - Bulk (Alt: 1301020048) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1301020048
|
Mouser Electronics | Hearing & Vision Aids HANDLAMP SUPER-P 100W CLOSEDEND | 5 |
|
$87.8000 / $103.4800 | Buy Now |
DISTI #
21796041
|
Verical | Incandescent Lamp RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$74.1400 | Buy Now |
DISTI #
10207417
|
TestEquity LLC | Molex 1301020048 Super-Safeway Hand Lamp with 100W, Screw Release Guard, Zinc Plated | 3 |
|
$72.8900 | Buy Now |