-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL PLAS-GRP RNG-TNG 5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C3635
|
Newark | Terminal, Ring Tongue, #10, 14Awg, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2.62Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue Rohs Compliant: Yes |Amp Te Connectivity 130102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 660 |
|
$0.1280 / $0.1510 | Buy Now |
DISTI #
25M0443
|
Newark | Terminal, Ring Tongue, 5.2Mm Crimp, Blue, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:14Awg, Conductor Area Csa:2Mm², Product Range:Plasti-Grip Series, Insulator Colour:Blue, Insulator Material:Vinyl Rohs Compliant: Yes |Amp Te Connectivity 130102 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 118 |
|
$0.0230 | Buy Now |
DISTI #
3937-130102-ND
|
DigiKey | CONN RING CIRC 14-16AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Box MARKETPLACE PRODUCT |
1 In Stock |
|
$0.1946 / $0.2100 | Buy Now |
DISTI #
130102-ND
|
DigiKey | CONN RING CIRC 14-16AWG CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1277 / $0.2300 | Buy Now |
DISTI #
130102
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.3mm 8.7mm Tin Loose Piece - Bulk (Alt: 130102) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1041 / $0.1141 | Buy Now |
DISTI #
571-130102
|
Mouser Electronics | Terminals NAL PLAS-GRP RNG-TNG 5MMG 5MM RoHS: Compliant | 36907 |
|
$0.1070 / $0.3000 | Buy Now |
DISTI #
E02:0323_01841691
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 22.3mm Tin Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 41 Weeks Date Code: 2237 | Europe - 31869 |
|
$0.0985 / $0.2115 | Buy Now |
|
Future Electronics | 16 - 14 AWG Blue Straight Closed Barrel Ring Tongue Terminal 22.3 x 8.7 mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Bulk | 19992Bulk |
|
$0.0970 / $0.1110 | Buy Now |
DISTI #
AMP130102
|
Heilind Electronics | TERMINAL PLAS-GRP RNG-TNG 5MM | Americas - 0 in Stock |
|
$0.1198 / $0.1252 | Buy Now |
|
Onlinecomponents.com | TERMINAL PLAS-GRP RNG-TNG 5MM RoHS: Compliant |
11591 In Stock |
|
$0.0970 / $0.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
130102
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
130102
TE Connectivity
TERMINAL PLAS-GRP RNG-TNG 5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |