Part Details for 130102-0298 by Molex
Overview of 130102-0298 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IS0-2981RH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver | |
IS0-2981EH-Q | Renesas Electronics Corporation | Radiation Hardened 8-Channel Source Driver |
Price & Stock for 130102-0298
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1301020298
|
Avnet Americas | Safeway Phenolic 100W Handheld Incandescent Lamp with Switch and Outlet Type 16/3 SJTOW Cord 15.24m - Bulk (Alt: 1301020298) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |