Part Details for 13010 by Desco Industries Inc
Overview of 13010 by Desco Industries Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2539
|
Newark | Anti Static Esd Shielding Bag, Bag Type:Static Shielding Bag (Metal-Out), Length - Imperial:5", Length - Metric:127Mm, Width - Imperial:3", Bag Thickness:76.2Μm, Bag Color:-, Seal Type:Heat Sealable, Product Range:-, Height:5" Rohs Compliant: Yes |Desco 13010 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$11.1500 | Buy Now |
DISTI #
809-13010
|
Mouser Electronics | Anti-Static Control Products BAG, STATSHIELD, METAL-OUT 3IN x 5IN, 100 EA/PACK | 0 |
|
$8.8200 / $9.2900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$8.7000 / $13.3400 | Buy Now | |
DISTI #
10059986
|
Techni-Tool, Inc. | Desco 13010 Statshield ESD Bag, Metal-Out, Open Top, 3in X 5in, 100 Ea/Pack | 2 |
|
$11.1500 | Buy Now |
DISTI #
10059986
|
TestEquity LLC | Desco 13010 Statshield ESD Bag, Metal-Out, Open Top, 3in X 5in, 100 Ea/Pack | 2 |
|
$11.1500 | Buy Now |