-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9319DM/B | Rochester Electronics LLC | 9319DM/B | |
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
X9319WS8ZT1 | Renesas Electronics Corporation | Digitally Controlled Potentiometer (XDCP™), SOICN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C4758
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Smd, Product Range:Lsh Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 558 |
|
$0.0770 | Buy Now |
DISTI #
486-3470-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
14363 In Stock |
|
$0.2600 | Buy Now |
DISTI #
32C4758
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM - Bulk (Alt: 32C4758) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 558 Partner Stock |
|
$0.4290 / $0.5370 | Buy Now |
DISTI #
1301.9319
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM - Bag (Alt: 1301.9319) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 21 Weeks, 3 Days Container: Bag | 0 |
|
$0.2538 / $0.2976 | Buy Now |
DISTI #
693-1301.9319
|
Mouser Electronics | Tactile Switches 6X6 SHORT TRAVEL SWITCH 9.5MM RoHS: Compliant | 4284 |
|
$0.2600 | Buy Now |
DISTI #
70435858
|
RS | Switch, PB, Short Stroke, Momentary,6mm,12VDC,50mA,3.2Dx9.5H mm Actu.,Gullwing, IP40 | Schurter 1301.9319 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 | RFQ |
|
Future Electronics | Tactile Switch SPST-NO Top Actuated Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Bulk | 0Bulk |
|
$0.2600 / $0.2800 | Buy Now |
|
Onlinecomponents.com | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM RoHS: Compliant | 4000 Factory Stock |
|
$0.2766 / $0.4096 | Buy Now |
DISTI #
77776430
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD Box Min Qty: 200 Package Multiple: 10 | Americas - 3050 |
|
$0.3136 / $0.3612 | Buy Now |
DISTI #
1301.9319
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, SMT, none, 1.6N Min Qty: 10 | 3050 |
|
$0.2570 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1301.9319
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9319
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 33 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.232 inch | |
Additional Feature | LOOSE IN BOXES PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Bushing Diameter | ||
Bushing Length | ||
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Function | OFF-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 1301.9319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1301.9316 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9319 vs 1301.9316 |
1301.9317 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9319 vs 1301.9317 |
PHAP3368D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9319 vs PHAP3368D |