Part Details for 1301.9319.24 by Schurter Electronic Components
Overview of 1301.9319.24 by Schurter Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301.9319.24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J1570
|
Newark | Tactile Switch, Spst, 0.05A, 12Vdc, Smd, Product Range:Lsh Series, Actuator Orientation:Top Actuated, Switch Mounting:Surface Mount, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 12Vdc, Ip Rating:Ip40 Rohs Compliant: Yes |Schurter 1301.9319.24 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 220 |
|
$0.1110 | Buy Now |
DISTI #
486-3862-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 34 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
12558 In Stock |
|
$0.3663 / $0.3700 | Buy Now |
DISTI #
1301.9319.24
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM - Bag (Alt: 1301.9319.24) RoHS: Compliant Min Qty: 4000 Package Multiple: 400 Container: Bag | 0 |
|
$0.3575 / $0.4192 | Buy Now |
DISTI #
10J1570
|
Avnet Americas | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM - Bulk (Alt: 10J1570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Bulk | 220 Partner Stock |
|
$0.6040 | Buy Now |
DISTI #
693-1301.9319.24
|
Mouser Electronics | Tactile Switches SHORT TRAVEL SWITCH 6X6, 9.5MM RoHS: Compliant | 1343 |
|
$0.3660 / $0.3700 | Buy Now |
DISTI #
70435859
|
RS | Switch, PB, Short Stroke, Mmntry,6mm,12VDC,50mA,3.2Dx9.5H mm Act.,Gullwing, IP40,T/R | Schurter 1301.9319.24 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4640 | RFQ |
|
Future Electronics | LSH Series SPST 6 x 6 mm Top Actuated Surface Mount Gullwing Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 400 Container: Bag | 0Bag |
|
$0.3910 | Buy Now |
|
Onlinecomponents.com | LSH 6X6 SHORT TRAVEL SWITCH 9.50MM RoHS: Compliant |
400 In Stock |
|
$0.3896 / $0.4661 | Buy Now |
DISTI #
77782501
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD T/R RoHS: Compliant Min Qty: 184 Package Multiple: 1 | Americas - 8000 |
|
$0.4234 / $0.4371 | Buy Now |
DISTI #
51614119
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC >100000Cycles 1.6N SMD T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 1840 | Americas - 400 |
|
$0.6474 | Buy Now |
Part Details for 1301.9319.24
1301.9319.24 CAD Models
1301.9319.24 Part Data Attributes:
|
1301.9319.24
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9319.24
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.232 inch | |
Actuator Travel | 0.25 mm | |
Additional Feature | TAPE AND REEL PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Packing Method | TAPE AND REEL | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 1301.9319.24
This table gives cross-reference parts and alternative options found for 1301.9319.24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9319.24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1301.9314 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9319.24 vs 1301.9314 |
PHAP3368A | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9319.24 vs PHAP3368A |
1301.9319 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Schurter Electronic Components | 1301.9319.24 vs 1301.9319 |
PHAP3368B | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9319.24 vs PHAP3368B |
PHAP3368 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9319.24 vs PHAP3368 |
PHAP3368D | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, Solder Terminal, Surface Mount-straight | APEM Inc | 1301.9319.24 vs PHAP3368D |