Part Details for 1301.9301 by Schurter Electronic Components
Overview of 1301.9301 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1301.9301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-3457-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
5322 In Stock |
|
$0.2500 | Buy Now |
DISTI #
1301.9301
|
Avnet Americas | LPH 6X6 SHORT TRAVEL SWITCH 4.3MM - Bag (Alt: 1301.9301) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0 |
|
$0.2416 / $0.2833 | Buy Now |
DISTI #
693-1301.9301
|
Mouser Electronics | Tactile Switches SHORT TRAVEL SWITCH 6X6, 4.3MM RoHS: Compliant | 568 |
|
$0.2500 | Buy Now |
DISTI #
70435847
|
RS | Switch, PB, Short Stroke, Momentary,6mm,12VDC,50mA,3.4Dx4.3H mm Actu, Thru-Hole, IP40 | Schurter 1301.9301 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2930 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.2640 | Buy Now |
|
Onlinecomponents.com | LPH 6X6 SHORT TRAVEL SWITCH 4.3MM RoHS: Compliant |
4059 In Stock |
|
$0.2367 / $0.2577 | Buy Now |
DISTI #
51683878
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box Min Qty: 200 Package Multiple: 100 Date Code: 2025 | Americas - 4000 |
|
$0.3201 / $0.3579 | Buy Now |
DISTI #
77781874
|
Verical | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC >100000Cycles 1.6N Thru-Hole Box Min Qty: 254 Package Multiple: 1 | Americas - 3448 |
|
$0.3094 / $0.3300 | Buy Now |
DISTI #
1301.9301
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/12VDC, THT, none, 1.6N Min Qty: 5 | 3453 |
|
$0.2040 / $0.2900 | Buy Now |
DISTI #
SWITCH8438
|
Rutronik | TACT THT 6x6x4,3mm 1,6N RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1819 / $0.2274 | Buy Now |
Part Details for 1301.9301
1301.9301 CAD Models
1301.9301 Part Data Attributes
|
1301.9301
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9301
Schurter Electronic Components
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.1N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Length | 0.031 inch | |
Actuator Travel | 0.25 mm | |
Additional Feature | LOOSE IN BOXES PACKAGING | |
Body Breadth | 6 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 0.1 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.1 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 4 | |
Packing Method | BOX | |
Sealing | IP40 | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 1301.9301
This table gives cross-reference parts and alternative options found for 1301.9301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.9301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-E7K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9301 vs SWT6-E7K |
SWT6-V5KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9301 vs SWT6-V5KD |
SWT8-R2R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9301 vs SWT8-R2R |
ADTSJW66NVT/R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 1301.9301 vs ADTSJW66NVT/R |
SWT7-G3GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 1301.9301 vs SWT7-G3GTR |
ADTS21N/KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | APEM Inc | 1301.9301 vs ADTS21N/KV |
LL3301SPF065QJ | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.64N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | E-Switch Inc | 1301.9301 vs LL3301SPF065QJ |
PHAP3302F | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.86N, Solder Terminal, Through Hole-straight | APEM Inc | 1301.9301 vs PHAP3302F |
SWT6-V5R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 1301.9301 vs SWT6-V5R |
STHW-660-R | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.54N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | Bourns Inc | 1301.9301 vs STHW-660-R |