Part Details for 1301.9212 by Schurter Electronic Components
Overview of 1301.9212 by Schurter Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
9212AF-13LF | Renesas Electronics Corporation | Direct Rambus™ Clock Generator | |
9212AF-13LFT | Renesas Electronics Corporation | Direct Rambus™ Clock Generator |
Part Details for 1301.9212
1301.9212 CAD Models
1301.9212 Part Data Attributes
|
1301.9212
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.9212
Schurter Electronic Components
Rocker Switch, DPST, Latched, Quick Connect Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Body Breadth | 21.9 mm | |
Body Height | 13.2 mm | |
Body Length or Diameter | 18.5 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | 55 °C | |
Packing Method | BOX | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |