Part Details for 1301.0076 by Schurter Electronic Components
Overview of 1301.0076 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
HPH1-0076LD | Coilcraft Inc | General Purpose Inductor, 10.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HP1-0076LB | Coilcraft Inc | General Purpose Inductor, 4.9uH, 10%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 1301.0076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0905
|
Newark | Nh-Din 00C/500V/35A/Gg/Carton Box |Schurter 1301.0076 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.5700 / $22.9700 | Buy Now |
DISTI #
486-6971-ND
|
DigiKey | FUSE INDICATING FUSE 35A 500VAC Min Qty: 1 Lead time: 27 Weeks Container: - |
13 In Stock |
|
$20.6700 | Buy Now |
DISTI #
1301.0076
|
Avnet Americas | NH-DIN 00C / 500V / 35A - Boxed Product (Development Kits) (Alt: 1301.0076) RoHS: Compliant Min Qty: 3 Package Multiple: 3 Lead time: 8 Weeks, 0 Days Container: Box | 0 |
|
$11.8206 / $13.8612 | Buy Now |
DISTI #
693-1301.0076
|
Mouser Electronics | Specialty Fuses NH-DIN 00C/500V/35A | 0 |
|
$12.3600 / $17.3100 | Order Now |
DISTI #
70481873
|
RS | NH-DIN 00C / 500V / 35A | Schurter 1301.0076 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$20.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 3 Lead time: 20 Weeks Container: Box | 0Box |
|
$13.4600 | Buy Now |
|
Onlinecomponents.com | NH-DIN 00C / 500V / 35A RoHS: Compliant | 0 |
|
$13.0800 / $17.0600 | Buy Now |
DISTI #
000000000003132519
|
Sager | Specialty Fuses NH-DIN 00C/500V/35A Min Qty: 3 | 0 |
|
$12.2600 / $14.9100 | Buy Now |
|
Master Electronics | NH-DIN 00C / 500V / 35A RoHS: Compliant | 0 |
|
$13.0800 / $17.0600 | Buy Now |
Part Details for 1301.0076
1301.0076 CAD Models
1301.0076 Part Data Attributes
|
1301.0076
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
1301.0076
Schurter Electronic Components
Electric Fuse, 35A, 120000A (IR),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Body Breadth | 36 mm | |
Body Length or Diameter | 54 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 120000 A | |
Rated Current | 35 A | |
Rated Voltage(AC) | 500 V | |
Reference Standard | VDE | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for 1301.0076
This table gives cross-reference parts and alternative options found for 1301.0076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1301.0076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1301.0813 | Electric Fuse | Schurter Electronic Components | 1301.0076 vs 1301.0813 |