Part Details for 1301-7LA by Eaton Corporation
Overview of 1301-7LA by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
ISL91301BII-H-EV1Z | Renesas Electronics Corporation | Quad Output Power Management IC Evaluation Board | |
5962-9221301M2A | Renesas Electronics Corporation | Fast CMOS Octal Buffer/Line Driver |