There are no models available for this part yet.
Overview of 1300C-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1300CRWZ-RL | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH | |
ADUM1300CRWZ | Analog Devices | TRIPLE-CHANNEL DIGITAL ISOLATO |
Price & Stock for 1300C-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 22 AWG - Solid Conductor Strand - 300V - Slate Color - 304.8m (1000ft)/Spool. RoHS: Compliant | 2 Factory Stock |
|
$352.9700 / $372.8600 | Buy Now | ||
Master Electronics | Multi-Pair Cable - 2 (1 Pair Twisted) Conductors - 22 AWG - Solid Conductor Strand - 300V - Slate Color - 304.8m (1000ft)/Spool. RoHS: Compliant | 2 Factory Stock |
|
$352.9700 / $372.8600 | Buy Now |