Part Details for 1300990179 by Molex
Overview of 1300990179 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990179
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3157
|
Newark | Max-Loc Grip .62-.75 W/Nut F-4 |Molex 1300990179 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$121.4400 / $128.9300 | Buy Now |
DISTI #
2266-1300990179-ND
|
DigiKey | STRAIN RELIEF GRIP 0.62"-0.75" Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$94.8300 / $98.7400 | Buy Now |
DISTI #
1300990179-ND
|
DigiKey | STRAIN RELIEF GRIP 0.62"-0.75" Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$145.9467 | Buy Now |
DISTI #
1300990179
|
Avnet Americas | MAX-LOC/Watertite Cord Grips 1-Inch NPT Straight Male Body Size F4 Cable Diameter 15.88-19.05mm Stainless Steel - Bulk (Alt: 1300990179) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990179
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips WIRE MESH .62-.75 W/NUT F-4 RoHS: Compliant | 0 |
|
$129.6600 / $131.3700 | Order Now |
DISTI #
MOL130099-0179
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0179 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848929
|
Verical | Cable Accessories Strain Relief Grip Nylon/Stainless Steel Watertite® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$83.8900 / $87.3500 | Buy Now |
DISTI #
10207405
|
TestEquity LLC | Molex 1300990179 MAX-LOC/Watertite Cord Grips, 1" NPT, Straight Male, Body Size F4, Cable Diameter 15.88-19.05mm (.625-.750") | 3 |
|
$98.7600 | Buy Now |