Part Details for 1300990170 by Molex
Overview of 1300990170 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300990170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3148
|
Newark | Max-Loc Grip .43-.50 W/Nut F-2 Non-Metal |Molex 1300990170 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$83.6700 / $106.9400 | Buy Now |
DISTI #
1300990170-ND
|
DigiKey | STRAIN RELIEF GRIP 0.43"-0.50" Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$78.8786 / $100.8200 | Buy Now |
DISTI #
1300990170
|
Avnet Americas | MAX-LOC/Watertite Cord Grips 1/2-Inch NPT Straight Male Body Size F2 Cable Diameter 10.92-12.7mm Non-Metallic Nylon - Bulk (Alt: 1300990170) Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990170
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips WIRE MESH .43-.5 W/NUT NON-METAL RoHS: Compliant | 0 |
|
$78.8700 / $100.8100 | Order Now |
DISTI #
MOL130099-0170
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0170 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
130099-0170
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC WATERTITE CORD GRIP Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.8800 / $102.2400 | Buy Now |
DISTI #
10207400
|
TestEquity LLC | Molex 1300990170 MAX-LOC/Watertite Cord Grips, 1/2" NPT, Straight Male, Body Size F2, Cable Diameter 10.92-12.70mm (.430-.500"), Non-Metallic | 0 |
|
$65.5200 | Buy Now |