Part Details for 1300990131 by Molex
Overview of 1300990131 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3023
|
Newark | Max-Loc F4 1 (.812-.937) Withstainlessst |Molex 1300990131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$130.8800 / $136.4100 | Buy Now |
DISTI #
2266-1300990131-ND
|
DigiKey | MAX-LOC F4 1 (.812-.937) WITHSTA Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$119.4300 | Buy Now |
DISTI #
1300990131-ND
|
DigiKey | MAX-LOC F4 1 (.812-.937) WITHSTA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$186.8500 | Buy Now |
DISTI #
1300990131
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Straight 20.62mm to 23.80mm Cable Diameter Stainless Steel Mesh - Bulk (Alt: 1300990131) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990131
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 (.812-.937) WITHSTAINLESSST | 0 |
|
$123.3800 | Order Now |
DISTI #
MOL130099-0131
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0131 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
30719579
|
Verical | Cable Accessories Strain Relief Grip Nylon/Stainless Steel MAX-LOC® RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$105.6500 | Buy Now |
DISTI #
C1S549803671155
|
Chip1Stop | Other Cable Assembly | 1 |
|
$124.0000 | Buy Now |
DISTI #
10207373
|
TestEquity LLC | Molex 1300990131 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male, Cable Diameter 20.62-23.80mm (.812-.937"), Stainless Steel Mesh | 1 |
|
$119.4500 | Buy Now |