Part Details for 1300990102 by Molex
Overview of 1300990102 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 1300990102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P2935
|
Newark | Max-Loc 90 F3 3/4W/Gr .56-.68 |Molex 1300990102 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$159.4300 / $167.4500 | Buy Now |
DISTI #
1300990102-ND
|
DigiKey | CABLE GRIP RA 14.28-17.45MM 3/4" Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$198.3800 | Buy Now |
DISTI #
1300990102
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip Male Right Angle 14.27mm to 17.45mm Cable Diameter Stainless Steel Mesh - Bulk (Alt: 1300990102) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300990102
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC 90 F3 3/4W/GR .56-.68 | 0 |
|
$150.2900 / $157.8500 | Order Now |
DISTI #
MOL130099-0102
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130099-0102 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
000000000005801027
|
Sager | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD GRIP | 0 |
|
Buy Now | |
DISTI #
10207348
|
TestEquity LLC | Molex 1300990102 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, 90 Deg. Angle Male, Cable Diameter 14.27-17.45mm (.562-.687"), Stainless Steel Mesh | 0 |
|
$144.9600 | Buy Now |