Part Details for 1300980236 by Molex
Overview of 1300980236 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3120
|
Newark | Max-Loc F3 3/4 (.250-.375) |Molex 1300980236 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 114 |
|
$11.5800 / $13.5400 | Buy Now |
DISTI #
2266-5622-ND
|
DigiKey | Cable Glands, Strain Reliefs & C Min Qty: 8 Container: Bulk MARKETPLACE PRODUCT |
114 In Stock |
|
$9.5000 / $9.8900 | Buy Now |
DISTI #
1300980236-ND
|
DigiKey | CABLE GRIP 6.35-9.53MM 3/4" NPT Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
18 In Stock |
|
$12.4629 / $15.6900 | Buy Now |
DISTI #
1300980236
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 3/4-inch NPT Male Straight 6.35mm to 9.53mm Cable Diameter - Bulk (Alt: 1300980236) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980236
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 .250-.375 RoHS: Compliant | 4 |
|
$11.7000 / $18.0400 | Buy Now |
DISTI #
MOL130098-0236
|
Heilind Electronics | Woodhead 5622 MAX-LOC F3 3/4 (.250-.375 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848906
|
Verical | Cable Accessories Strain Relief Grip Nylon Gray MAX-LOC® RoHS: Compliant Min Qty: 8 Package Multiple: 1 | Americas - 114 |
|
$8.4000 / $8.7500 | Buy Now |
DISTI #
130098-0236
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$10.3200 / $12.1600 | Buy Now |
DISTI #
10207303
|
TestEquity LLC | Molex 1300980236 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 6.35-9.53mm (.250-.375") | 114 |
|
$9.8900 | Buy Now |