There are no models available for this part yet.
Overview of 1300980225 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1300980225 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18P3132
|
Newark | Max-Loc F3 3/4 (.375-.437) |Molex 1300980225 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $15.1400 | Buy Now | |
DISTI #
WM20696-ND
|
DigiKey | CABLE GRIP 9.53-11.1MM 3/4" NPT Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$10.6691 / $18.3200 | Buy Now | |
DISTI #
1300980225
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 3/4-inch NPT Male Straight 9.53mm to 11.1mm Cable Diameter - Bulk (Alt: 1300980225) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
538-1300980225
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F3 3/4 .375-.437 RoHS: Compliant | 2 |
|
$10.6600 / $18.3000 | Buy Now | |
DISTI #
MOL130098-0225
|
Heilind Electronics | MAX-LOC F3 3/4 (.375-.437) | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
130098-0225
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$11.2100 / $12.1800 | Buy Now | |
DISTI #
10207298
|
TestEquity LLC | Molex 1300980225 MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter 9.53-11.10mm (.375-.437") | 0 |
|
$9.7900 | Buy Now |
CAD Models for 1300980225 by Molex
Part Data Attributes for 1300980225 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
unknown
|