Part Details for 1300980180 by Molex
Overview of 1300980180 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980180
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3048
|
Newark | Max-Loc F5 1-1/4 1.125-1.250 |Molex 1300980180 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$22.2900 / $27.7900 | Buy Now |
DISTI #
2266-1300980180-ND
|
DigiKey | CABLE GRIP 28.58-31.75MM 1 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
83 In Stock |
|
$17.2200 / $17.9300 | Buy Now |
DISTI #
WM21827-ND
|
DigiKey | CABLE GRIP 28.58-31.75MM 1 1/4" Min Qty: 1 Lead time: 8 Weeks Container: Bag |
9 In Stock |
|
$19.0030 / $19.9700 | Buy Now |
DISTI #
1300980180
|
Avnet Americas | MAX-LOC Strain Relief Cord-Sealing Grip 1-1/4-Inch NPT Straight Male Cable Diameter 28.58-31.75mm Gray Nylon - Bulk (Alt: 1300980180) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980180
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F5 1-1/4 1.125-1.25 STR RoHS: Compliant | 4 |
|
$19.0000 / $19.9700 | Buy Now |
DISTI #
MOL130098-0180
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0180 MAX-LOC F5 1-1/4 1.125-1. | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
16848895
|
Verical | Cable Accessories Strain Relief Grip Nylon MAX-LOC® RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 83 |
|
$15.2400 / $15.8600 | Buy Now |
DISTI #
130098-0180
|
TTI | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$18.7200 / $19.8600 | Buy Now |
DISTI #
1300980180-MOL
|
TME | 1300980180 Min Qty: 2 | 83 |
|
$22.1575 / $23.0647 | Buy Now |
DISTI #
C1S516503038111
|
Chip1Stop | Other wiring equipments RoHS: Compliant | 83 |
|
$18.1000 / $19.0000 | Buy Now |