Part Details for 1300980169 by Molex
Overview of 1300980169 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1300980169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18P3035
|
Newark | Max-Loc F4 1 90 (.875-1.000) |Molex 1300980169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$35.5200 / $35.6200 | Buy Now |
DISTI #
2266-1300980169-ND
|
DigiKey | CABLE GRP RA 22.23-25.4MM 1" NPT Min Qty: 3 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$30.5800 | Buy Now |
DISTI #
1300980169-ND
|
DigiKey | CABLE GRP RA 22.23-25.4MM 1" NPT Min Qty: 3 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.8500 | Buy Now |
DISTI #
1300980169
|
Avnet Americas | MAX-LOC F4 1 90 (.875-1.000) - Bulk (Alt: 1300980169) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
538-1300980169
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips MAX-LOC F4 1 90 (.875-1.000) | 0 |
|
$36.0900 / $46.1200 | Order Now |
DISTI #
MOL130098-0169
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL130098-0169 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
10207260
|
TestEquity LLC | Molex 1300980169 MAX-LOC Strain Relief Cord-Sealing Grip, 1" NPT, Straight Male with O-Ring, Cable Diameter 19.05-25.40mm (.750-1.000"), Polyester | 4 |
|
$30.5900 | Buy Now |